P-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK onsemi FDD9510L-F085

Stock information currently inaccessible
RS Stock No.:
185-7983
Mfr. Part No.:
FDD9510L-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

22.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±16 V

Number of Elements per Chip

1

Width

6.22mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.25V

Automotive Standard

AEC-Q101

Height

2.26mm

Minimum Operating Temperature

-55 °C

Non Compliant

COO (Country of Origin):
PH
P-Channel POWERTRENCH® MOSFET, -40 V, -50 A, 13.5 mΩ

Typical RDS(on) = 11 mΩ at VGS = -10V, ID = -50 A
Typical Qg(tot) = 28 nC at VGS = -10V, ID = -50 A
UIS Capability
Applications
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Distributed Power Architectures and VRM
Primary Switch for 12 V Systems
Electrical Power Steering
Integrated Starter/Alternator
End Products
Electrical Power Steering
Integrated Starter/Alternator

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy