N-Channel MOSFET, 240 A, 40 V, 8-Pin H-PSOF onsemi FDBL9403L-F085

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-7982
Mfr. Part No.:
FDBL9403L-F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

240 A

Maximum Drain Source Voltage

40 V

Package Type

H-PSOF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

980 μΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Length

9.9mm

Typical Gate Charge @ Vgs

203 nC @ 10 V

Width

11.78mm

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Height

2.4mm

Forward Diode Voltage

1.25V

Minimum Operating Temperature

-55 °C

Non Compliant

COO (Country of Origin):
PH
N-Channel Logic Level PowerTrench® MOSFET for automotive engine control, power-train management, solenoid and motor drivers, integrated starters / alternators, primary switch for 12-V systems.

Typical Qg(tot) = 203 nC at VGS = 10V, ID = 80 A
UIS Capability
Small Footprint (TOLL) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
This product is general usage and suitable for many different applications
End Products
Automotive