ROHM N-Channel MOSFET, 7 A, 600 V, 3-Pin TO-220FM R6007JNXC7G

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-1291
Mfr. Part No.:
R6007JNXC7G
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FM

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

780 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

7V

Minimum Gate Threshold Voltage

5V

Maximum Power Dissipation

46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Length

10.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

17.5 nC @ 15 V

Maximum Operating Temperature

+150 °C

Width

5mm

Height

16.27mm

Minimum Operating Temperature

-55 °C

R6007JNX is a power MOSFET with fast reverse recovery time (trr), suitable for the switching applications.

Fast reverse recovery time (trr)
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating , RoHS compliant