P-Channel MOSFET, 68 A, 75 V, 3-Pin TO-220F onsemi BMS3004-1E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
184-4653
Mfr. Part No.:
BMS3004-1E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

68 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

300 nC @ 10 V

Length

10.16mm

Number of Elements per Chip

1

Width

4.7mm

Height

15.87mm

Forward Diode Voltage

1.5V

COO (Country of Origin):
KR
BMS3004 is a P-Channel Power MOSFET, -75V, -68A, 8.5mΩ, TO-220F-3SG.

ON-resistance RDS(on)1 = 6.5mΩ (typ)
Input capacitance Ciss = 13400pF (typ)
4V drive
Applications
This product is general usage and suitable for many different applications