P-Channel MOSFET, 78 A, 60 V, 3-Pin TO-220F onsemi BMS3003-1E
- RS Stock No.:
- 184-4613
- Mfr. Part No.:
- BMS3003-1E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-4613
- Mfr. Part No.:
- BMS3003-1E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 78 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220F | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 4.7mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 285 nC @ 10 V | |
| Length | 10.16mm | |
| Forward Diode Voltage | 1.5V | |
| Height | 15.87mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 78 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220F | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 4.7mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 285 nC @ 10 V | ||
Length 10.16mm | ||
Forward Diode Voltage 1.5V | ||
Height 15.87mm | ||
- COO (Country of Origin):
- KR
BMS3003 is P-Channel Power MOSFET, -60V, -78A, 6.5mΩ, TO-220F-3SG for General-Purpose Switching Device Applications.
ON-resistance RDS(on)1 = 5.0mΩ (typ)
Input capacitance Ciss = 13200pF (typ)
-4V drive
Applications
This product is general usage and suitable for many different applications
Input capacitance Ciss = 13200pF (typ)
-4V drive
Applications
This product is general usage and suitable for many different applications
