P-Channel MOSFET, 1.8 A, 60 V, 3-Pin SC-59 onsemi CPH3351-TL-W
- RS Stock No.:
- 184-4212
- Mfr. Part No.:
- CPH3351-TL-W
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-4212
- Mfr. Part No.:
- CPH3351-TL-W
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.8 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SC-59 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 350 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 6 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.9mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.8 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SC-59 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 350 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 1.6mm | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 6 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.9mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- CN
CPH3351 is a Power MOSFET, -60V, 250mΩ, -1.8A, Single P-Channel for General-Purpose Switching Device Application.
Low RDS(on)
ESD Diode - Protected Gate
4V Drive
Minimize conduction loss
ESD resistance
Environmental consideration
Applications
Load Switch
End Products
DSC, Charger, Gas Fan Heater, Flash light
ESD Diode - Protected Gate
4V Drive
Minimize conduction loss
ESD resistance
Environmental consideration
Applications
Load Switch
End Products
DSC, Charger, Gas Fan Heater, Flash light
