P-Channel MOSFET, 78 A, 60 V, 3-Pin TO-220F onsemi BMS3003-1E

Stock information currently inaccessible
RS Stock No.:
184-4192
Mfr. Part No.:
BMS3003-1E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

78 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

4.7mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.16mm

Typical Gate Charge @ Vgs

285 nC @ 10 V

Forward Diode Voltage

1.5V

Height

15.87mm

COO (Country of Origin):
KR
BMS3003 is P-Channel Power MOSFET, -60V, -78A, 6.5mΩ, TO-220F-3SG for General-Purpose Switching Device Applications.

ON-resistance RDS(on)1 = 5.0mΩ (typ)
Input capacitance Ciss = 13200pF (typ)
-4V drive
Applications
This product is general usage and suitable for many different applications