P-Channel MOSFET, 3-Pin SOT-23 onsemi MMBFJ175
- RS Stock No.:
- 184-1473
- Mfr. Part No.:
- MMBFJ175
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-1473
- Mfr. Part No.:
- MMBFJ175
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 125 Ω | |
| Maximum Power Dissipation | 225 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 30 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.93mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 125 Ω | ||
Maximum Power Dissipation 225 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 30 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.92mm | ||
Width 1.3mm | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 0.93mm | ||
- COO (Country of Origin):
- PH
P-Channel Switch This device is designed for low level analogue switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
This product is general usage and suitable for many different applications.
