NTRV4101PT1G P-Channel MOSFET, 2.4 A, 20 V, 3-Pin SOT-23 ON Semiconductor
- RS Stock No.:
- 184-1358
- Mfr. Part No.:
- NTRV4101PT1G
- Brand:
- ON Semiconductor
- RS Stock No.:
- 184-1358
- Mfr. Part No.:
- NTRV4101PT1G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.4 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 210 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 730 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±8 V | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Typical Gate Charge @ Vgs | 7.5 nC @ 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.4 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 210 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 730 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±8 V | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
Height 1.01mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Typical Gate Charge @ Vgs 7.5 nC @ 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
-1.8 V Rated for Low Voltage Gate Drive
SOT-23 Surface Mount for Small Footprint
Applications:
Load/Power Management for Portables
Load/Power Management for Computing
Charging Circuits and Battery Protection
