ROHM RS3E130AT P-Channel MOSFET, 13 A, 30 V, 8-Pin SOP RS3E130ATTB1
- RS Stock No.:
- 183-6001
- Mfr. Part No.:
- RS3E130ATTB1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-6001
- Mfr. Part No.:
- RS3E130ATTB1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 13 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | RS3E130AT | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 11.2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150 °C | |
| Typical Gate Charge @ Vgs | 83 nC @ 10 V | |
| Length | 5.2mm | |
| Width | 4.05mm | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 13 A | ||
Maximum Drain Source Voltage 30 V | ||
Series RS3E130AT | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 11.2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150 °C | ||
Typical Gate Charge @ Vgs 83 nC @ 10 V | ||
Length 5.2mm | ||
Width 4.05mm | ||
Height 1.6mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- TH
RS3E130AT is low on-resistance and small surface mount package MOSFET for switching application.
Low on - resistance.
Small Surface Mount Package (SOP8)
Pb-free lead plating
Small Surface Mount Package (SOP8)
Pb-free lead plating
