ROHM SH8K26GZ0 Dual N-Channel MOSFET, 6 A, 40 V, 8-Pin SOP SH8K26GZ0TB

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5674
Mfr. Part No.:
SH8K26GZ0TB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

40 V

Series

SH8K26GZ0

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±12 V

Length

5.2mm

Width

4.05mm

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

2.9 nC @ 5 V

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Height

1.6mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
Middle Power MOSFET SH8K26 is suitable for switching power supply.

Low on - resistance.
Small Surface Mount Package.
Pb-free lead plating .
Halogen Free