ROHM RZF020P01 P-Channel MOSFET, 12 A, 12 V, 3-Pin SOT-323T RZF020P01TL
- RS Stock No.:
- 183-5655
- Mfr. Part No.:
- RZF020P01TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5655
- Mfr. Part No.:
- RZF020P01TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | SOT-323T | |
| Series | RZF020P01 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 400 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±10 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 6.5 nC @ 4.5 V | |
| Length | 2.1mm | |
| Maximum Operating Temperature | 150 °C | |
| Width | 1.8mm | |
| Height | 0.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type SOT-323T | ||
Series RZF020P01 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 400 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±10 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 6.5 nC @ 4.5 V | ||
Length 2.1mm | ||
Maximum Operating Temperature 150 °C | ||
Width 1.8mm | ||
Height 0.82mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- JP
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.
Low voltage(1.5V) drive type
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free
