ROHM SH8M41GZE Dual N/P-Channel MOSFET, ±2.6 (PChannel) A, ±3.4 (NChannel) A, 80 V, 8-Pin SOP SH8M41GZETB

Bulk discount available

Subtotal (1 pack of 20 units)*

£16.18

(exc. VAT)

£19.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 80£0.809£16.18
100 - 380£0.773£15.46
400 - 980£0.739£14.78
1000 +£0.704£14.08

*price indicative

RS Stock No.:
183-5521
Mfr. Part No.:
SH8M41GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N, P

Maximum Continuous Drain Current

±2.6 (PChannel) A, ±3.4 (NChannel) A

Maximum Drain Source Voltage

80 V

Series

SH8M41GZE

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

310 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 (N-Channel) V, ±20 (P-Channel) V

Width

4.05mm

Number of Elements per Chip

2

Maximum Operating Temperature

150 °C

Typical Gate Charge @ Vgs

6.6 nC @ 5 V

Length

5.2mm

Height

1.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
SH8M41 is low on-resistance MOSFET, suitable for switching application.

Low on - resistance.
Small Surface Mount Package (SOP8).
Pb-free lead plating .
Halogen Free.