ROHM RS1E321GN N-Channel MOSFET, 80 A, 30 V, 8-Pin HSOP RS1E321GNTB1

Stock information currently inaccessible
RS Stock No.:
183-5485
Mfr. Part No.:
RS1E321GNTB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Series

RS1E321GN

Package Type

HSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

42.8 nC @ 10 V

Maximum Operating Temperature

150 °C

Width

5mm

Length

5.8mm

Number of Elements per Chip

1

Height

1.05mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TH
RS1E321GN is a power MOSFET with low-on resistance and High power package, suitable for switching.

Low on - resistance
High power package (HSOP8)
Pb-free lead plating
Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy