ROHM RS1E240BN N-Channel MOSFET, 40 A, 30 V, 8-Pin HSOP RS1E240BNTB

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5482
Mfr. Part No.:
RS1E240BNTB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

HSOP

Series

RS1E240BN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

5.8mm

Number of Elements per Chip

1

Width

5mm

Maximum Operating Temperature

150 °C

Typical Gate Charge @ Vgs

70 nC @ 10 V

Height

1.05mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TH
RS1E240BN is MOSFET for switching application that features Low on-resistance.

Low on - resistance.
High Power small mold Package (HSOP8).
Pb-free lead plating
Halogen Free