ROHM RS1E220AT P-Channel MOSFET, 76 A, 30 V, 8-Pin HSOP RS1E220ATTB1

Stock information currently inaccessible
RS Stock No.:
183-5471
Mfr. Part No.:
RS1E220ATTB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

76 A

Maximum Drain Source Voltage

30 V

Series

RS1E220AT

Package Type

HSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

5.8mm

Maximum Operating Temperature

150 °C

Typical Gate Charge @ Vgs

130 nC @ 10 V

Width

5mm

Number of Elements per Chip

1

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
TH
RS1E220AT is a power MOSFET, suitable for switching applications.

Low on - resistance
Small Surface Mount Package (HSOP8)
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy