ROHM RQ3P300BE N-Channel MOSFET, 36 A, 100 V, 8-Pin HSMT RQ3P300BETB1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
183-5467
Mfr. Part No.:
RQ3P300BETB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

100 V

Package Type

HSMT

Series

RQ3P300BE

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

21 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

150 °C

Width

3.1mm

Length

3.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

19.1 nC @ 10 V

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

0.85mm

COO (Country of Origin):
JP
RQ3P300BE is a power MOSFET with low on - resistance, suitable for DC/DC converters

Low on - resistance
Small Surface Mount Package
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy