ROHM RS1E130GN N-Channel MOSFET, 35 A, 30 V, 8-Pin HSOP8 RS1E130GNTB
- RS Stock No.:
- 183-5451
- Mfr. Part No.:
- RS1E130GNTB
- Brand:
- ROHM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£420.00
(exc. VAT)
£504.00
(inc. VAT)
- RS Stock No.:
- 183-5451
- Mfr. Part No.:
- RS1E130GNTB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 35 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HSOP8 | |
| Series | RS1E130GN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17.7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 22 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 5.8mm | |
| Number of Elements per Chip | 1 | |
| Width | 5mm | |
| Maximum Operating Temperature | 150 °C | |
| Typical Gate Charge @ Vgs | 7.9 nC @ 10 V | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 35 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HSOP8 | ||
Series RS1E130GN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17.7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 22 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 5.8mm | ||
Number of Elements per Chip 1 | ||
Width 5mm | ||
Maximum Operating Temperature 150 °C | ||
Typical Gate Charge @ Vgs 7.9 nC @ 10 V | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- TH
High Power Package (HSOP8)
Pb-free lead plating
Halogen Free

