ROHM RRQ020P03 P-Channel MOSFET, 2 A, 30 V, 6-Pin SOT-457T RRQ020P03TCR
- RS Stock No.:
- 183-5429
- Mfr. Part No.:
- RRQ020P03TCR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5429
- Mfr. Part No.:
- RRQ020P03TCR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-457T | |
| Series | RRQ020P03 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 27 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Typical Gate Charge @ Vgs | 3.2 nC @ 5 V | |
| Length | 3mm | |
| Width | 1.8mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150 °C | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-457T | ||
Series RRQ020P03 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 27 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Typical Gate Charge @ Vgs 3.2 nC @ 5 V | ||
Length 3mm | ||
Width 1.8mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150 °C | ||
Height 0.95mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
Middle Power MOSFET RRQ020P03 is suitable for switching power supply.
Low on-resistance.
Small Surface Mount Package(TSMT6).
Pb-free lead plating
Halogen Free.
Small Surface Mount Package(TSMT6).
Pb-free lead plating
Halogen Free.
