ROHM RQ5E025AT P-Channel MOSFET, 2.5 A, 30 V, 3-Pin TSMT RQ5E025ATTCL

Stock information currently inaccessible
RS Stock No.:
183-5366
Mfr. Part No.:
RQ5E025ATTCL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

30 V

Package Type

TSMT

Series

RQ5E025AT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

150 °C

Width

1.8mm

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

5.4 nC @ 10 V

Height

0.95mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
RQ5E025AT is MOSFET for switching application that features Low on-resistance.

Low on -resistance.
Small Surface Mount Package(TSMT3).
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy