ROHM N-Channel MOSFET, 12 A, 250 V, 3-Pin TO-220FM RCX120N25

Stock information currently inaccessible
RS Stock No.:
183-5304
Mfr. Part No.:
RCX120N25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

250 V

Package Type

TO-220FM

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

480 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Length

10.3mm

Typical Gate Charge @ Vgs

35 nC @ 10 V

Maximum Operating Temperature

150 °C

Width

4.8mm

Height

15.4mm

Forward Diode Voltage

1.5V

COO (Country of Origin):
KR
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

10V-drive type
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy