ROHM N-Channel MOSFET, 10 A, 250 V, 3-Pin TO-220FM RCX100N25
- RS Stock No.:
- 183-5283
- Mfr. Part No.:
- RCX100N25
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5283
- Mfr. Part No.:
- RCX100N25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | TO-220FM | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 640 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Typical Gate Charge @ Vgs | 26.5 nC @ 10 V | |
| Maximum Operating Temperature | 150 °C | |
| Length | 10.3mm | |
| Number of Elements per Chip | 1 | |
| Width | 4.8mm | |
| Height | 15.4mm | |
| Forward Diode Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type TO-220FM | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 640 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Typical Gate Charge @ Vgs 26.5 nC @ 10 V | ||
Maximum Operating Temperature 150 °C | ||
Length 10.3mm | ||
Number of Elements per Chip 1 | ||
Width 4.8mm | ||
Height 15.4mm | ||
Forward Diode Voltage 1.5V | ||
- COO (Country of Origin):
- KR
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
10V-drive type
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
