ROHM QS5U34 N-Channel MOSFET, 1.5 A, 20 V, 5-Pin TSMT QS5U34TR
- RS Stock No.:
- 183-5008
- Mfr. Part No.:
- QS5U34TR
- Brand:
- ROHM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.10
(exc. VAT)
£0.12
(inc. VAT)
- RS Stock No.:
- 183-5008
- Mfr. Part No.:
- QS5U34TR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSMT | |
| Series | QS5U34 | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 310 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 10 V | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Width | 1.6mm | |
| Typical Gate Charge @ Vgs | 1.8 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSMT | ||
Series QS5U34 | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 310 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 10 V | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Width 1.6mm | ||
Typical Gate Charge @ Vgs 1.8 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.85mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Small Surface Mount Package
Pb Free

