ROHM EM6K33 Dual N-Channel MOSFET, 200 mA, 50 V, 6-Pin SOT-563 EM6K33T2R
- RS Stock No.:
- 183-4948
- Mfr. Part No.:
- EM6K33T2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-4948
- Mfr. Part No.:
- EM6K33T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 50 V | |
| Series | EM6K33 | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 7.2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Gate Source Voltage | ±8 V | |
| Width | 1.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Length | 1.7mm | |
| Height | 0.45mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 50 V | ||
Series EM6K33 | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 7.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 150 mW | ||
Maximum Gate Source Voltage ±8 V | ||
Width 1.3mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Length 1.7mm | ||
Height 0.45mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Complex type MOSFETs(N+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications.Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
Low voltage(1.2V) drive type
Nch+Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Nch+Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
