N-Channel MOSFET, 304 A, 40 V PowerDI5060-8 Diodes Inc DMT40M9LPS-13
- RS Stock No.:
- 182-7434
- Mfr. Part No.:
- DMT40M9LPS-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-7434
- Mfr. Part No.:
- DMT40M9LPS-13
- Brand:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 304 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PowerDI5060-8 | |
| Mounting Type | SMD | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 304 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PowerDI5060-8 | ||
Mounting Type SMD | ||
- COO (Country of Origin):
- CN
The Diodes Zetex DMT40M9LPS-13 having breakdown voltage BVDSS: 31V-40V. It comes under the category of MOSFET'S. The technology use is Si which is reduce the leakage current losses. It also reduces the power consumption and gives the very large input impedance.
Mounting style: SMD/SMT
Package/case: powerDI5060-8
Packaging: reel
Package/case: powerDI5060-8
Packaging: reel
