Diodes Inc N-Channel MOSFET, 123 A, 100 V, 8-Pin PowerDI5060-8 DMTH10H010SPS-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-7308
Mfr. Part No.:
DMTH10H010SPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

123 A

Maximum Drain Source Voltage

100 V

Package Type

PowerDI5060-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

166 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

5.1mm

Length

6mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

56.4 nC @ 10V

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Forward Diode Voltage

1.3V

Height

1.05mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
This new generation N-channel enhancement mode MOSFET is designed to minimize RDS(ON), yet maintain superior switching performance. This device is ideal for use in notebook battery power management and load switch.

Rated to +175°C – Ideal for High Ambient Temperature Environments
100% Unclamped Inductive Switching – Ensures more reliable and robust end application
Low RDS(ON) – Minimizes On-State Losses
Fast Switching Speed
Applications
Motor Control
DC-DC Converters
Power Management