Diodes Inc N-Channel MOSFET, 21 A, 20 V, 8-Pin TSSOP DMN2011UTS-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-7303
Mfr. Part No.:
DMN2011UTS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

20 V

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Width

3.1mm

Length

4.5mm

Typical Gate Charge @ Vgs

56 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Forward Diode Voltage

1.2V

Height

1.02mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low Gate Threshold Voltage
Low On-Resistance
ESD Protected Gate
Applications
Battery Management Application
Power Management Functions
DC-DC Converters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy