Diodes Inc N-Channel MOSFET, 69.6 (State) A, 98.4 (Steady) A, 100 V, 8-Pin PowerDI5060 DMTH10H010LPS-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-7230
Mfr. Part No.:
DMTH10H010LPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

69.6 (State) A, 98.4 (Steady) A

Maximum Drain Source Voltage

100 V

Package Type

PowerDI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5.1mm

Typical Gate Charge @ Vgs

53.7 nC @ 10V

Maximum Operating Temperature

+175 °C

Length

6mm

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Height

1.05mm

Forward Diode Voltage

1.3V

COO (Country of Origin):
CN
This new generation N-channel enhancement mode MOSFET is designed to minimize RDS(ON), yet maintain superior switching performance. This device is ideal for use in notebook battery power management and load switch.

Rated to +175°C – Ideal for High Ambient Temperature Environments
Thermally Efficient Package – Cooler Running Applications
High Conversion Efficiency
Low RDS(ON) – Minimizes On-State Losses
Low Input Capacitance
Fast Switching Speed
<1.1mm Package Profile – Ideal for Thin Applications
Applications
Motor Control
DC-DC Converters
Power Management