Diodes Inc N-Channel MOSFET, 12.2 (State) A, 15.2 (Steady) A, 20 V, 6-Pin U-DFN2020 DMN2015UFDF-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-7009
Mfr. Part No.:
DMN2015UFDF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

12.2 (State) A, 15.2 (Steady) A

Maximum Drain Source Voltage

20 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

2.05mm

Maximum Operating Temperature

+150 °C

Length

2.05mm

Typical Gate Charge @ Vgs

42.3 nC @ 10 V

Height

0.58mm

Automotive Standard

AEC-Q101

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

0.6mm Profile – Ideal for Low Profile Applications
PCB Footprint of 4mm2
Low Gate Threshold Voltage
Low On-Resistance
Applications
General Purpose Interfacing Switch
Power Management Functions