Diodes Inc N-Channel MOSFET, 6.6 (State) A, 9.4 (Steady) A, 60 V, 6-Pin U-DFN2020 DMTH6016LFDFW-7

Stock information currently inaccessible
RS Stock No.:
182-6942
Mfr. Part No.:
DMTH6016LFDFW-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6.6 (State) A, 9.4 (Steady) A

Maximum Drain Source Voltage

60 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

27.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

2.05mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

15.3 nC @ 10V

Width

2.05mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

Height

0.6mm

Forward Diode Voltage

1V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Rated to +175°C – Ideal for High Ambient Temperature
Environments
Low RDS(ON) – Ensures On State Losses Are Minimized
0.6mm Profile – Ideal for Low Profile Applications
PCB Footprint of 4mm2
Totally Lead-Free
Halogen and Antimony Free. “Green” Device.
Application
Power Management Functions
DC-DC Converters
Backlighting