Diodes Inc N-Channel MOSFET, 11.6 (Steady) A, 8.2 (State) A, 40 V, 6-Pin U-DFN2020 DMTH4008LFDFW-7

Subtotal (1 reel of 3000 units)*

£687.00

(exc. VAT)

£825.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.229£687.00

*price indicative

RS Stock No.:
182-6937
Mfr. Part No.:
DMTH4008LFDFW-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

11.6 (Steady) A, 8.2 (State) A

Maximum Drain Source Voltage

40 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

14.2 nC @ 10V

Width

2.05mm

Length

2.05mm

Number of Elements per Chip

1

Forward Diode Voltage

1V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Height

0.6mm

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Rated to +175°C Ideal for High Ambient Temperature
Environments
100% Unclamped Inductive Switching – Ensures More Reliable
and Robust End Application
Low RDS(ON) – Ensures On State Losses Are Minimized
Excellent Qgd x RDS(ON) Product (FOM)
Lead-free finish
Halogen and Antimony Free. “Green” Device.
Application
Power Management Functions
DC-DC Converters
Backlighting