Diodes Inc N-Channel MOSFET, 69.6 (State) A, 98.4 (Steady) A, 100 V, 8-Pin PowerDI5060 DMTH10H010LPS-13
- RS Stock No.:
- 182-6933
- Mfr. Part No.:
- DMTH10H010LPS-13
- Brand:
- DiodesZetex
- RS Stock No.:
- 182-6933
- Mfr. Part No.:
- DMTH10H010LPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 69.6 (State) A, 98.4 (Steady) A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | PowerDI5060 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 20 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 6mm | |
| Width | 5.1mm | |
| Typical Gate Charge @ Vgs | 53.7 nC @ 10V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 69.6 (State) A, 98.4 (Steady) A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PowerDI5060 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 20 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 6mm | ||
Width 5.1mm | ||
Typical Gate Charge @ Vgs 53.7 nC @ 10V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
Height 1.05mm | ||
Forward Diode Voltage 1.3V | ||
- COO (Country of Origin):
- CN
Thermally Efficient Package – Cooler Running Applications
High Conversion Efficiency
Low RDS(ON) – Minimizes On-State Losses
Low Input Capacitance
Fast Switching Speed
<1.1mm Package Profile – Ideal for Thin Applications
Applications
Motor Control
DC-DC Converters
Power Management
