Diodes Inc N-Channel MOSFET, 304 A, 40 V PowerDI5060-8 DMT40M9LPS-13

Stock information currently inaccessible
RS Stock No.:
182-6930
Mfr. Part No.:
DMT40M9LPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

304 A

Maximum Drain Source Voltage

40 V

Package Type

PowerDI5060-8

Mounting Type

SMD

COO (Country of Origin):
CN
The Diodes Zetex DMT40M9LPS-13 having breakdown voltage BVDSS: 31V-40V. It comes under the category of MOSFET'S. The technology use is Si which is reduce the leakage current losses. It also reduces the power consumption and gives the very large input impedance.

Mounting style: SMD/SMT
Package/case: powerDI5060-8
Packaging: reel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy