Diodes Inc N-Channel MOSFET, 43.7 (State) A, 54.7 (Steady) A, 100 V, 8-Pin PowerDI5060 DMT10H017LPD-13
- RS Stock No.:
- 182-6925
- Mfr. Part No.:
- DMT10H017LPD-13
- Brand:
- DiodesZetex
- RS Stock No.:
- 182-6925
- Mfr. Part No.:
- DMT10H017LPD-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 43.7 (State) A, 54.7 (Steady) A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | PowerDI5060 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 30.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 78 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 5.1mm | |
| Length | 6mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 28.6 nC @ 10V | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1.3V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 43.7 (State) A, 54.7 (Steady) A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PowerDI5060 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 30.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 78 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 5.1mm | ||
Length 6mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 28.6 nC @ 10V | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
Height 1.05mm | ||
Forward Diode Voltage 1.3V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
and Robust End Application
High-Conversion Efficiency
Low RDS(ON)—Minimizes On State Losses
Low-Input Capacitance
Fast Switching Speed
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Synchronous Rectifier
DC-DC Converters
Primary Side Switching
