Diodes Inc N-Channel MOSFET, 21 A, 20 V, 8-Pin TSSOP DMN2011UTS-13
- RS Stock No.:
- 182-6885
- Mfr. Part No.:
- DMN2011UTS-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-6885
- Mfr. Part No.:
- DMN2011UTS-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 21 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 50 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 1.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Width | 3.1mm | |
| Length | 4.5mm | |
| Typical Gate Charge @ Vgs | 56 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.02mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 21 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 50 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 1.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Width 3.1mm | ||
Length 4.5mm | ||
Typical Gate Charge @ Vgs 56 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
Height 1.02mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Low Gate Threshold Voltage
Low On-Resistance
ESD Protected Gate
Applications
Battery Management Application
Power Management Functions
DC-DC Converters
Low On-Resistance
ESD Protected Gate
Applications
Battery Management Application
Power Management Functions
DC-DC Converters
