onsemi N-Channel MOSFET, 76 A, 100 V, 3-Pin TO-220 FDP8D5N10C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-1907
Mfr. Part No.:
FDP8D5N10C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

76 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.67mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+175 °C

Height

15.21mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
This N-Channel MV MOSFET is produced using ON Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Max RDS(on) = 8.5 mΩ at VGS = 10 V, ID = 76 A
Power Density & Shielded Gate Power Density & Shielded Gate High efficiency / High performance
High Performance Trench Technology for Extremely Low RDS(on)
High power density with Shielded gate technology
Extremely Low Reverse Recovery Charge, Qrr
Low Vds spike internal snubber function.
Low Gate Charge, QG = 25nC (Typ.)
Low switching loss
High Power and Current Handling Capability
Low Qrr/Trr
Soft recovery performance
Synchronous Rectification for ATX / Server / Workstation / Telecom PSU / Adapter and Industrial Power Supplies.
Motor drives and Uninterruptible Power Supplies
Micro Solar Inverter
Server
Telecom
Computing (ATX, Workstation, Adapter, Industrial Power Supplies etc.)
Motor Drive
Uninterruptible Power Supplies
Solar Inverter

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy