onsemi N-Channel MOSFET, 65 A, 650 V, 3-Pin TO-247 FCH040N65S3
- RS Stock No.:
- 181-1891
- Mfr. Part No.:
- FCH040N65S3
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1891
- Mfr. Part No.:
- FCH040N65S3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 65 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 40 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 417 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Typical Gate Charge @ Vgs | 136 nC @ 10 V | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 20.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 65 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 417 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Typical Gate Charge @ Vgs 136 nC @ 10 V | ||
Length 15.87mm | ||
Width 4.82mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 20.82mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- CN
SUPERFET III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET Easy drive series helps manage EMI issues and allows for easier design implementation.
700 V @ TJ = 150°C
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 136 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 1154 pF)
Lower switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Typ. RDS(on) = 35.4 mΩ
Computing
Telecomunication
Industrial
Server / Telecom
Solar inverter / UPS
EVC
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 136 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 1154 pF)
Lower switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Typ. RDS(on) = 35.4 mΩ
Computing
Telecomunication
Industrial
Server / Telecom
Solar inverter / UPS
EVC
