Vishay TrenchFET Dual P-Channel MOSFET, 3.1 A, 60 V, 8-Pin SO SI4948BEY-T1-E3
- RS Stock No.:
- 180-7747
- Mfr. Part No.:
- SI4948BEY-T1-E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7747
- Mfr. Part No.:
- SI4948BEY-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3.1 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | TrenchFET | |
| Package Type | SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.15 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 3.1 A | ||
Maximum Drain Source Voltage 60 V | ||
Series TrenchFET | ||
Package Type SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.15 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Number of Elements per Chip 2 | ||
Vishay MOSFET
The Vishay surface mount dual P-channel MOSFET is a new age product with a drain-source voltage of 60V. It has drain-source resistance of 120mohm at a gate-source voltage of 10V. It has a maximum power rating of 1.4W. The MOSFET has continuous drain current of 2.4A. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
• Lead (Pb) free
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Applications
• Load switch for 1.2V, 1.5V, and 1.8V power lines
• Load switch with low voltage drop
• Small signal and high speed switching
• Ultraportable and wearable devices
• Load switch with low voltage drop
• Small signal and high speed switching
• Ultraportable and wearable devices
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• BS EN 61340-5-1:2007
• IEC 61249-2-21
