Dual N-Channel MOSFET, 220 mA, 25 V, 6-Pin SOT-363 (SC-70) onsemi FDG6301N

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-7599
Mfr. Part No.:
FDG6301N
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

220 mA

Maximum Drain Source Voltage

25 V

Package Type

SOT-363 (SC-70)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

+8 V

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

0.29 nC @ 5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

2mm

Width

1.25mm

Height

1mm

Minimum Operating Temperature

-55 °C