N-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK onsemi FDD9409_F085

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-7570
Mfr. Part No.:
FDD9409-F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

6.73mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

42 nC @ 10 V

Width

6.22mm

Number of Elements per Chip

1

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

COO (Country of Origin):
PH