N-Channel MOSFET, 45 A, 150 V, 7-Pin WDSON Infineon BSB165N15NZ3GXUMA1

Stock information currently inaccessible
RS Stock No.:
178-7489
Mfr. Part No.:
BSB165N15NZ3GXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

150 V

Package Type

WDSON

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

17.9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

26 nC @ 10 V

Width

5.05mm

Transistor Material

Si

Length

6.35mm

Number of Elements per Chip

1

Forward Diode Voltage

1.2V

Height

0.53mm

Minimum Operating Temperature

-40 °C

Series

OptiMOS