N-Channel MOSFET, 155 A, 150 V, 8-Pin HSOF Infineon IPT059N15N3ATMA1

Subtotal (1 reel of 2000 units)*

£8,624.00

(exc. VAT)

£10,348.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£4.312£8,624.00

*price indicative

RS Stock No.:
178-7452
Mfr. Part No.:
IPT059N15N3ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

155 A

Maximum Drain Source Voltage

150 V

Package Type

HSOF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.2 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.58mm

Typical Gate Charge @ Vgs

69 nC @ 10 V

Width

10.1mm

Number of Elements per Chip

1

Height

2.4mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable