ROHM QH8JA1 Dual P-Channel MOSFET, 5 A, 20 V, 8-Pin TSMT QH8JA1TCR
- RS Stock No.:
- 178-5842
- Mfr. Part No.:
- QH8JA1TCR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-5842
- Mfr. Part No.:
- QH8JA1TCR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Series | QH8JA1 | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 77 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.5 W | |
| Maximum Gate Source Voltage | ±10 V | |
| Length | 3.1mm | |
| Width | 2.5mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 10.2 nC @ 4.5 V (N Channel) | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.8mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 20 V | ||
Series QH8JA1 | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 77 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.5 W | ||
Maximum Gate Source Voltage ±10 V | ||
Length 3.1mm | ||
Width 2.5mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 10.2 nC @ 4.5 V (N Channel) | ||
Maximum Operating Temperature +150 °C | ||
Height 0.8mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Middle Power MOSFET QH8JA1 is suitable for switching applications.
Low on - resistance.
Small surface mount package (TSMT8).
-1.8V Drive.
Pb-free lead plating
Small surface mount package (TSMT8).
-1.8V Drive.
Pb-free lead plating
