N-Channel MOSFET, 180 A, 60 V, 7-Pin D2PAK Infineon IPB014N06NATMA1
- RS Stock No.:
- 178-5076
- Mfr. Part No.:
- IPB014N06NATMA1
- Brand:
- Infineon
Subtotal (1 reel of 1000 units)*
£2,013.00
(exc. VAT)
£2,416.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £2.013 | £2,013.00 |
*price indicative
- RS Stock No.:
- 178-5076
- Mfr. Part No.:
- IPB014N06NATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 180 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance | 2.1 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 214 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 106 nC @ 10 V | |
| Length | 10.31mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 11.05mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | OptiMOS 5 | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 180 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance 2.1 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 214 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 106 nC @ 10 V | ||
Length 10.31mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 11.05mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
Series OptiMOS 5 | ||
Forward Diode Voltage 1.2V | ||
