N-Channel MOSFET, 160 A, 40 V, 3-Pin DPAK onsemi NTD5C434NT4G
- RS Stock No.:
- 178-4472
- Mfr. Part No.:
- NTD5C434NT4G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£3.763
(exc. VAT)
£4.516
(inc. VAT)
- RS Stock No.:
- 178-4472
- Mfr. Part No.:
- NTD5C434NT4G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 160 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.1 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 120 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 6.22mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 80.6 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 6.73mm | |
| Height | 2.25mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 160 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.1 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 120 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 6.22mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 80.6 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 6.73mm | ||
Height 2.25mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- VN
40 V, 2.1 m, 160 A, Single N−Channel DPAK Power MOSFET
Features:
Low On-Resistance
High Current Capability
Benefits:
Minimal conduction losses
Robust load performance
Voltage overstress safeguard
Applications:
AC DC power conversion
DC-DC power conversion
Motor Drive
End Products:
Power Tools
Power Supply
Low On-Resistance
High Current Capability
Benefits:
Minimal conduction losses
Robust load performance
Voltage overstress safeguard
Applications:
AC DC power conversion
DC-DC power conversion
Motor Drive
End Products:
Power Tools
Power Supply
