N-Channel MOSFET, 160 A, 40 V, 3-Pin DPAK onsemi NTD5C434NT4G

Stock information currently inaccessible
RS Stock No.:
178-4310
Mfr. Part No.:
NTD5C434NT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

160 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

120 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

80.6 nC @ 10 V

Width

6.22mm

Length

6.73mm

Height

2.25mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
VN
40 V, 2.1 m, 160 A, Single N−Channel DPAK Power MOSFET

Features:
Low On-Resistance
High Current Capability


Benefits:
Minimal conduction losses
Robust load performance
Voltage overstress safeguard
Applications:
AC DC power conversion
DC-DC power conversion
Motor Drive
End Products:
Power Tools
Power Supply

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy