Dual N-Channel MOSFET, 26 A, 60 V, 8-Pin DFN onsemi NTMFD5C680NLT1G
- RS Stock No.:
- 178-4403
- Mfr. Part No.:
- NTMFD5C680NLT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4403
- Mfr. Part No.:
- NTMFD5C680NLT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 26 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 28 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 19 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 2 nC @ 4.5 V | |
| Length | 5.1mm | |
| Number of Elements per Chip | 2 | |
| Width | 6.1mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 26 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 28 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 19 W | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 2 nC @ 4.5 V | ||
Length 5.1mm | ||
Number of Elements per Chip 2 | ||
Width 6.1mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- MY
Industrial Power MOSFET in a 5x6 mm flat lead package designed for compact and efficient designs and including high thermal performance.
Features
Low on resistance
High current capability
Small footprint (5x6 mm)
Benefits
Minimal conduction losses
Robust load performance
Compact Design
Applications
Motor Control
Synchronous DC to DC Regulator
Power Switches (High Side Driver,Low Side Driver, H-Bridges etc.)
Battery Management and Protection
End Products
Battery Packs
Power Supplies
Rotary Drones
Power Tools
Power Over Ethernet (PoE)
Low on resistance
High current capability
Small footprint (5x6 mm)
Benefits
Minimal conduction losses
Robust load performance
Compact Design
Applications
Motor Control
Synchronous DC to DC Regulator
Power Switches (High Side Driver,Low Side Driver, H-Bridges etc.)
Battery Management and Protection
End Products
Battery Packs
Power Supplies
Rotary Drones
Power Tools
Power Over Ethernet (PoE)
