P-Channel MOSFET, 140 A, 40 V, 5-Pin DFN onsemi NVMFS5A140PLZWFT1G

Stock information currently inaccessible
RS Stock No.:
178-4396
Mfr. Part No.:
NVMFS5A140PLZWFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

140 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

136 nC @ 10 V

Length

5.1mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

6.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

1.05mm

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.

Features
Small Footprint (5 x 6 mm)
Low RDS(on)
NVMFS5A140PLZWF: Wettable Flank Option
PPAP capable

Benefits
Compact Design
Minimize Conduction Losses
Enhanced Optical Inspection
Suitable for Automotive Applications
Environmental Consideration
Applications
Reverse Battery Protection for Automotive
Load Switch for Automotive
End Products
Automotive (Head Light, Body Control)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy