Dual N-Channel MOSFET, 26 A, 60 V, 8-Pin DFN onsemi NTMFD5C680NLT1G

Stock information currently inaccessible
RS Stock No.:
178-4315
Mfr. Part No.:
NTMFD5C680NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

28 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

19 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

2 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

1.05mm

COO (Country of Origin):
MY
Industrial Power MOSFET in a 5x6 mm flat lead package designed for compact and efficient designs and including high thermal performance.

Features
Low on resistance
High current capability
Small footprint (5x6 mm)

Benefits
Minimal conduction losses
Robust load performance
Compact Design
Applications
Motor Control
Synchronous DC to DC Regulator
Power Switches (High Side Driver,Low Side Driver, H-Bridges etc.)
Battery Management and Protection
End Products
Battery Packs
Power Supplies
Rotary Drones
Power Tools
Power Over Ethernet (PoE)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy