onsemi N-Channel MOSFET, 42 A, 40 V, 3-Pin DPAK NVD5C478NT4G

Stock information currently inaccessible
RS Stock No.:
178-4295
Mfr. Part No.:
NVD5C478NT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

2.25mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
VN
Automotive Power MOSFET in a DPAK package designed for compact and efficient designs and including high thermal performance.Suitable for automotive applications.

Features
Low on-resistance
High current capability

PPAP capable

Benefits
Minimal conduction losses
Robust load performance
Voltage overstress safeguard
Applications
Low Side Driver
High Side Driver
Motor drive
End Products
Automotive powertrain
Automotive HVAC motors
ABS pressure pumps

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy